150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUD1V151MNL1GS

DigiKey Part Number
493-2291-2-ND - Tape & Reel (TR)
493-2291-1-ND - Cut Tape (CT)
493-2291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUD1V151MNL1GS
Description
CAP ALUM 150UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1V151MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1V151MNL1GSNichicon2.560493-6421-1-NDkr.4.94000Parametric Equivalent
UWD1V151MCL1GSNichicon329493-9687-1-NDkr.5.32000Parametric Equivalent
35TLV150M8X10.5Rubycon6191189-2104-1-NDkr.6.09000Parametric Equivalent
In-Stock: 18.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.77600kr.27.76
50kr.2.07560kr.103.78
100kr.1.85310kr.185.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.46930kr.734.65
1.000kr.1.34815kr.1,348.15
1.500kr.1.28696kr.1,930.44
2.500kr.1.21872kr.3,046.80
3.500kr.1.17862kr.4,125.17
5.000kr.1.13985kr.5,699.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500