



UUD1V100MCL1GS | |
|---|---|
DigiKey Part Number | 493-2282-2-ND - Tape & Reel (TR) 493-2282-1-ND - Cut Tape (CT) 493-2282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V100MCL1GS |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 760 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.79400 | kr.17.94 |
| 50 | kr.1.32120 | kr.66.06 |
| 100 | kr.1.17100 | kr.117.10 |
| 500 | kr.0.91156 | kr.455.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.82972 | kr.829.72 |
| 2.000 | kr.0.76153 | kr.1,523.06 |
| 3.000 | kr.0.72711 | kr.2,181.33 |
| 5.000 | kr.0.68874 | kr.3,443.70 |
| 7.000 | kr.0.66618 | kr.4,663.26 |
| 10.000 | kr.0.64437 | kr.6,443.70 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

