Direct
Direct
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar




UUD1H330MCL1GS | |
|---|---|
DigiKey Part Number | 493-2302-2-ND - Tape & Reel (TR) 493-2302-1-ND - Cut Tape (CT) 493-2302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H330MCL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 92.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.16800 | kr.21.68 |
| 50 | kr.1.60780 | kr.80.39 |
| 100 | kr.1.42970 | kr.142.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.03836 | kr.934.52 |
| 1.800 | kr.0.95533 | kr.1,719.59 |
| 2.700 | kr.0.91338 | kr.2,466.13 |
| 4.500 | kr.0.86661 | kr.3,899.74 |
| 6.300 | kr.0.83911 | kr.5,286.39 |
| 9.000 | kr.0.81255 | kr.7,312.95 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |













