



UUD1H010MCL1GS | |
|---|---|
DigiKey Part Number | 493-2294-2-ND - Tape & Reel (TR) 493-2294-1-ND - Cut Tape (CT) 493-2294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H010MCL1GS |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H010MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 15 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30 mA @ 100 kHz | |
Impedance | 5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.67400 | kr.16.74 |
| 50 | kr.1.23240 | kr.61.62 |
| 100 | kr.1.09170 | kr.109.17 |
| 500 | kr.0.84766 | kr.423.83 |
| 1.000 | kr.0.77050 | kr.770.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70628 | kr.1,412.56 |
| 4.000 | kr.0.65291 | kr.2,611.64 |
| 6.000 | kr.0.62596 | kr.3,755.76 |
| 10.000 | kr.0.59592 | kr.5,959.20 |
| 14.000 | kr.0.57826 | kr.8,095.64 |
| 20.000 | kr.0.56119 | kr.11,223.80 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

