



UUD1C270MCL1GS | |
|---|---|
DigiKey Part Number | 493-2257-2-ND - Tape & Reel (TR) 493-2257-1-ND - Cut Tape (CT) 493-2257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1C270MCL1GS |
Description | CAP ALUM 27UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1C270MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 760 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.02500 | kr.20.25 |
| 50 | kr.1.49940 | kr.74.97 |
| 100 | kr.1.33100 | kr.133.10 |
| 500 | kr.1.04114 | kr.520.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.94958 | kr.949.58 |
| 2.000 | kr.0.87342 | kr.1,746.84 |
| 3.000 | kr.0.83494 | kr.2,504.82 |
| 5.000 | kr.0.79205 | kr.3,960.25 |
| 7.000 | kr.0.76682 | kr.5,367.74 |
| 10.000 | kr.0.74245 | kr.7,424.50 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

