27 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUD1C270MCL1GS

DigiKey Part Number
493-2257-2-ND - Tape & Reel (TR)
493-2257-1-ND - Cut Tape (CT)
493-2257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUD1C270MCL1GS
Description
CAP ALUM 27UF 20% 16V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1C270MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
760 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.28000kr.3.28
10kr.2.02500kr.20.25
50kr.1.49940kr.74.97
100kr.1.33100kr.133.10
500kr.1.04114kr.520.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.94958kr.949.58
2.000kr.0.87342kr.1,746.84
3.000kr.0.83494kr.2,504.82
5.000kr.0.79205kr.3,960.25
7.000kr.0.76682kr.5,367.74
10.000kr.0.74245kr.7,424.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.28000
Unit Price with VAT:kr.4.10000