



UUD1C151MCL1GS | |
|---|---|
DigiKey Part Number | 493-2263-2-ND - Tape & Reel (TR) 493-2263-1-ND - Cut Tape (CT) 493-2263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1C151MCL1GS |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1C151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.14900 | kr.21.49 |
| 50 | kr.1.59260 | kr.79.63 |
| 100 | kr.1.41640 | kr.141.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.02842 | kr.925.58 |
| 1.800 | kr.0.94596 | kr.1,702.73 |
| 2.700 | kr.0.90434 | kr.2,441.72 |
| 4.500 | kr.0.85794 | kr.3,860.73 |
| 6.300 | kr.0.83066 | kr.5,233.16 |
| 9.000 | kr.0.80430 | kr.7,238.70 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

