



UUD1A102MNL1GS | |
|---|---|
DigiKey Part Number | 493-2254-2-ND - Tape & Reel (TR) 493-2254-1-ND - Cut Tape (CT) 493-2254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1A102MNL1GS |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1A102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.3.56500 | kr.35.65 |
| 50 | kr.2.69180 | kr.134.59 |
| 100 | kr.2.41540 | kr.241.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.93894 | kr.969.47 |
| 1.000 | kr.1.78874 | kr.1,788.74 |
| 1.500 | kr.1.71285 | kr.2,569.28 |
| 2.500 | kr.1.62831 | kr.4,070.77 |
| 3.500 | kr.1.57861 | kr.5,525.14 |
| 5.000 | kr.1.53056 | kr.7,652.80 |
| 6.000 | kr.1.50773 | kr.9,046.38 |
| 12.000 | kr.1.43042 | kr.17,165.04 |
| 12.500 | kr.1.42630 | kr.17,828.75 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |

