



UUD0J330MCL1GS | |
|---|---|
DigiKey Part Number | 493-2230-2-ND - Tape & Reel (TR) 493-2230-1-ND - Cut Tape (CT) 493-2230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD0J330MCL1GS |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 760 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.1.96800 | kr.19.68 |
| 50 | kr.1.45580 | kr.72.79 |
| 100 | kr.1.29240 | kr.129.24 |
| 500 | kr.1.00952 | kr.504.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.92020 | kr.920.20 |
| 2.000 | kr.0.84590 | kr.1,691.80 |
| 3.000 | kr.0.80840 | kr.2,425.20 |
| 5.000 | kr.0.76657 | kr.3,832.85 |
| 7.000 | kr.0.74198 | kr.5,193.86 |
| 10.000 | kr.0.71821 | kr.7,182.10 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

