WT,UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT,UD Series

UUD0J221MCL1GS

DigiKey Part Number
493-2236-2-ND - Tape & Reel (TR)
493-2236-1-ND - Cut Tape (CT)
493-2236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUD0J221MCL1GS
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD0J221MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
440 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.2.01000kr.20.10
50kr.1.48860kr.74.43
100kr.1.32290kr.132.29
500kr.1.03604kr.518.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.92128kr.921.28
2.000kr.0.84755kr.1,695.10
3.000kr.0.81033kr.2,430.99
5.000kr.0.76879kr.3,843.95
7.000kr.0.74437kr.5,210.59
10.000kr.0.72079kr.7,207.90
12.000kr.0.70957kr.8,514.84
24.000kr.0.67161kr.16,118.64
25.000kr.0.66958kr.16,739.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500