



UUB1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6462-2-ND - Tape & Reel (TR) 493-6462-1-ND - Cut Tape (CT) 493-6462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB1E470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.89700 | kr.28.97 |
| 50 | kr.2.16960 | kr.108.48 |
| 100 | kr.1.93940 | kr.193.94 |
| 500 | kr.1.54112 | kr.770.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.41547 | kr.1,415.47 |
| 2.000 | kr.1.31099 | kr.2,621.98 |
| 3.000 | kr.1.25826 | kr.3,774.78 |
| 5.000 | kr.1.19948 | kr.5,997.40 |
| 7.000 | kr.1.16493 | kr.8,154.51 |
| 10.000 | kr.1.13154 | kr.11,315.40 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

