



UUA1V4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-6459-2-ND - Tape & Reel (TR) 493-6459-1-ND - Cut Tape (CT) 493-6459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1V4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1V4R7MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 24 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.68600 | kr.16.86 |
| 50 | kr.1.24140 | kr.62.07 |
| 100 | kr.1.09940 | kr.109.94 |
| 500 | kr.0.85388 | kr.426.94 |
| 1.000 | kr.0.77621 | kr.776.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71164 | kr.1,423.28 |
| 4.000 | kr.0.65792 | kr.2,631.68 |
| 6.000 | kr.0.63082 | kr.3,784.92 |
| 10.000 | kr.0.60060 | kr.6,006.00 |
| 14.000 | kr.0.58283 | kr.8,159.62 |
| 20.000 | kr.0.56566 | kr.11,313.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

