



UUA1V470MNL1GS | |
|---|---|
DigiKey Part Number | 493-6458-2-ND - Tape & Reel (TR) 493-6458-1-ND - Cut Tape (CT) 493-6458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1V470MNL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1V470MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 138 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.27000 | kr.32.70 |
| 50 | kr.2.46280 | kr.123.14 |
| 100 | kr.2.20670 | kr.220.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.76474 | kr.882.37 |
| 1.000 | kr.1.62534 | kr.1,625.34 |
| 1.500 | kr.1.55503 | kr.2,332.55 |
| 2.500 | kr.1.47658 | kr.3,691.45 |
| 3.500 | kr.1.43047 | kr.5,006.64 |
| 5.000 | kr.1.38592 | kr.6,929.60 |
| 6.000 | kr.1.36474 | kr.8,188.44 |
| 12.000 | kr.1.29302 | kr.15,516.24 |
| 12.500 | kr.1.28920 | kr.16,115.00 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

