



UUA1H010MCL1GS | |
|---|---|
DigiKey Part Number | 493-9454-2-ND - Tape & Reel (TR) 493-9454-1-ND - Cut Tape (CT) 493-9454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1H010MCL1GS |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1H010MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 12 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.28200 | kr.64.10 |
| 100 | kr.1.13610 | kr.113.61 |
| 500 | kr.0.88342 | kr.441.71 |
| 1.000 | kr.0.80360 | kr.803.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.73715 | kr.1,474.30 |
| 4.000 | kr.0.68195 | kr.2,727.80 |
| 6.000 | kr.0.65407 | kr.3,924.42 |
| 10.000 | kr.0.62299 | kr.6,229.90 |
| 14.000 | kr.0.60471 | kr.8,465.94 |
| 20.000 | kr.0.58707 | kr.11,741.40 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

