



UUA1C470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6449-2-ND - Tape & Reel (TR) 493-6449-1-ND - Cut Tape (CT) 493-6449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1C470MCL1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1C470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.37800 | kr.23.78 |
| 50 | kr.1.76760 | kr.88.38 |
| 100 | kr.1.57420 | kr.157.42 |
| 500 | kr.1.24024 | kr.620.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.13492 | kr.1,134.92 |
| 2.000 | kr.1.04728 | kr.2,094.56 |
| 3.000 | kr.1.00303 | kr.3,009.09 |
| 5.000 | kr.0.95370 | kr.4,768.50 |
| 7.000 | kr.0.92470 | kr.6,472.90 |
| 10.000 | kr.0.89667 | kr.8,966.70 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

