



UUA1C331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9448-2-ND - Tape & Reel (TR) 493-9448-1-ND - Cut Tape (CT) 493-9448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1C331MNL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1C331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 435 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.25700 | kr.42.57 |
| 50 | kr.3.23300 | kr.161.65 |
| 100 | kr.2.90760 | kr.290.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.21050 | kr.1,105.25 |
| 1.000 | kr.2.04223 | kr.2,042.23 |
| 1.500 | kr.1.95733 | kr.2,935.99 |
| 2.500 | kr.1.86267 | kr.4,656.68 |
| 3.500 | kr.1.80701 | kr.6,324.53 |
| 5.000 | kr.1.75326 | kr.8,766.30 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |

