



UUA1C330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9447-2-ND - Tape & Reel (TR) 493-9447-1-ND - Cut Tape (CT) 493-9447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1C330MCL1GS |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1C330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31400 | kr.23.14 |
| 50 | kr.1.72200 | kr.86.10 |
| 100 | kr.1.53240 | kr.153.24 |
| 500 | kr.1.20612 | kr.603.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10310 | kr.1,103.10 |
| 2.000 | kr.1.01745 | kr.2,034.90 |
| 3.000 | kr.0.97418 | kr.2,922.54 |
| 5.000 | kr.0.92596 | kr.4,629.80 |
| 7.000 | kr.0.89761 | kr.6,283.27 |
| 10.000 | kr.0.87022 | kr.8,702.20 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

