



UUA1C221MNL1GS | |
|---|---|
DigiKey Part Number | 493-9446-2-ND - Tape & Reel (TR) 493-9446-1-ND - Cut Tape (CT) 493-9446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1C221MNL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1C221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 216 mA @ 120 Hz | |
Ripple Current @ High Frequency | 324 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 |
| 10 | kr.3.90400 | kr.39.04 |
| 50 | kr.2.96060 | kr.148.03 |
| 100 | kr.2.66110 | kr.266.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.11942 | kr.1,059.71 |
| 1.000 | kr.1.95814 | kr.1,958.14 |
| 1.500 | kr.1.87673 | kr.2,815.09 |
| 2.500 | kr.1.78596 | kr.4,464.90 |
| 3.500 | kr.1.73259 | kr.6,064.07 |
| 5.000 | kr.1.68104 | kr.8,405.20 |
| 6.000 | kr.1.65652 | kr.9,939.12 |
| 12.000 | kr.1.57355 | kr.18,882.60 |
| 12.500 | kr.1.56913 | kr.19,614.12 |
| Unit Price without VAT: | kr.6.14000 |
|---|---|
| Unit Price with VAT: | kr.7.67500 |

