

UUA1A331MNL1GS | |
---|---|
DigiKey Part Number | 493-9443-2-ND - Tape & Reel (TR) 493-9443-1-ND - Cut Tape (CT) 493-9443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1A331MNL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1A331MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 435 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.08000 | kr.6.08 |
10 | kr.3.86600 | kr.38.66 |
50 | kr.2.92740 | kr.146.37 |
100 | kr.2.63100 | kr.263.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.11942 | kr.1,059.71 |
1.000 | kr.1.95814 | kr.1,958.14 |
1.500 | kr.1.87673 | kr.2,815.09 |
2.500 | kr.1.78596 | kr.4,464.90 |
3.500 | kr.1.73259 | kr.6,064.07 |
5.000 | kr.1.68104 | kr.8,405.20 |
6.000 | kr.1.65652 | kr.9,939.12 |
12.000 | kr.1.57355 | kr.18,882.60 |
12.500 | kr.1.56913 | kr.19,614.12 |
Unit Price without VAT: | kr.6.08000 |
---|---|
Unit Price with VAT: | kr.7.60000 |