UA SERIES 5MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA SERIES 5MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUA1A220MCL1GS

DigiKey Part Number
493-9441-2-ND - Tape & Reel (TR)
493-9441-1-ND - Cut Tape (CT)
493-9441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUA1A220MCL1GS
Description
CAP ALUM 22UF 20% 10V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUA1A220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
45 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.15700kr.21.57
50kr.1.60000kr.80.00
100kr.1.42340kr.142.34
500kr.1.11846kr.559.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.02208kr.1,022.08
2.000kr.0.94192kr.1,883.84
3.000kr.0.90146kr.2,704.38
5.000kr.0.85635kr.4,281.75
7.000kr.0.82981kr.5,808.67
10.000kr.0.80419kr.8,041.90
12.000kr.0.79200kr.9,504.00
24.000kr.0.75075kr.18,018.00
25.000kr.0.74855kr.18,713.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500