



| UTT1V4R7MDD1TP | |
|---|---|
| DigiKey Part Number | 493-10415-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UTT1V4R7MDD1TP | 
| Description | CAP ALUM 4.7UF 20% 35V RADIAL TH | 
| Customer Reference | |
| Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C | 
| EDA/CAD Models | UTT1V4R7MDD1TP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | - | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 11.1 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 37 mA @ 100 kHz | |
| Impedance | 7.4 Ohms | |
| Lead Spacing | 0.059" (1.50mm) | |
| Size / Dimension | 0.157" Dia (4.00mm) | |
| Height - Seated (Max) | 0.315" (8.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark