Similar




UTT1H220MDD1TD | |
|---|---|
DigiKey Part Number | 493-10406-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UTT1H220MDD1TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | UTT1H220MDD1TD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 44.8 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 2.4 Ohms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF22MEFCT16.3X11 | Rubycon | 37.213 | 1189-3785-1-ND | kr.2.03000 | Similar |


