330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UTT1E331MPD

DigiKey Part Number
493-3278-ND
Manufacturer
Manufacturer Product Number
UTT1E331MPD
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
UTT1E331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
178.8 mA @ 120 Hz
Series
Ripple Current @ High Frequency
298 mA @ 100 kHz
Packaging
Bulk
Impedance
400 mOhms
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1E331MPD6Nichicon6.322493-1825-NDkr.3.49000MFR Recommended
UHD1E331MPDNichicon1.077493-15202-NDkr.4.12000Similar
UHE1E331MPDNichicon16.126493-1550-NDkr.3.49000Similar
UHE1E331MPD6Nichicon287493-1551-NDkr.3.68000Similar
UHV1E331MPDNichicon696493-16800-NDkr.3.99000Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000