UTT1C101MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 39.952
Unit Price: kr.3.39000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 11.878
Unit Price: kr.2.11000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 15.249
Unit Price: kr.2.05000
Datasheet
UTT Series 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTT Series 6.3mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UTT1C101MDD

DigiKey Part Number
493-3271-ND
Manufacturer
Manufacturer Product Number
UTT1C101MDD
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
UTT1C101MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
97.8 mA @ 120 Hz
Ripple Current @ High Frequency
163 mA @ 100 kHz
Impedance
1.1 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes