UTT Series 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTT Series 4mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UTT1C100MDD1TP

DigiKey Part Number
493-10390-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UTT1C100MDD1TP
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
UTT1C100MDD1TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
18.4 mA @ 120 Hz
Ripple Current @ High Frequency
46 mA @ 100 kHz
Impedance
7.4 Ohms
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.