USA1H2R2MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 8.147
Unit Price: kr.1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 1.940
Unit Price: kr.1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 15.910
Unit Price: kr.1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 1.900
Unit Price: kr.1.65000
Datasheet

Similar


Panasonic Industry
In Stock: 2.285
Unit Price: kr.1.65000
Datasheet

Similar


Panasonic Industry
In Stock: 918
Unit Price: kr.1.65000
Datasheet

Similar


Panasonic Industry
In Stock: 1.965
Unit Price: kr.1.71000
Datasheet

Similar


Panasonic Industry
In Stock: 2.784
Unit Price: kr.1.78000
Datasheet

Similar


Panasonic Industry
In Stock: 4.256
Unit Price: kr.1.78000
Datasheet

Similar


Chemi-Con
In Stock: 42
Unit Price: kr.3.23000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 19.442
Unit Price: kr.3.68000
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USA1H2R2MDD

DigiKey Part Number
493-14512-ND
Manufacturer
Manufacturer Product Number
USA1H2R2MDD
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
EDA/CAD Models
USA1H2R2MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
19 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
28.5 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.059" (1.50mm)
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1HM2R2Panasonic Industry8.147P5175-NDkr.1.46000Similar
ECA-1HM2R2BPanasonic Industry1.94010-ECA-1HM2R2BCT-NDkr.1.46000Similar
ECA-1HM2R2IPanasonic Industry15.91010-ECA-1HM2R2ICT-NDkr.1.46000Similar
ECE-A1HKA2R2Panasonic Industry1.900P825-NDkr.1.65000Similar
ECE-A1HKA2R2BPanasonic Industry2.28510-ECE-A1HKA2R2BCT-NDkr.1.65000Similar
Obsolete
This product is no longer manufactured. View Substitutes