



| URZ1H221MPD1TD | |
|---|---|
| DigiKey Part Number | 493-11962-1-ND - Cut Tape (CT) 493-11962-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | URZ1H221MPD1TD | 
| Description | CAP ALUM 220UF 20% 50V RADIAL TH | 
| Manufacturer Standard Lead Time | 39 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | URZ1H221MPD1TD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 50 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 1000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 435 mA @ 10 kHz | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.551" (14.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 | 
| 10 | kr.3.65400 | kr.36.54 | 
| 50 | kr.2.76360 | kr.138.18 | 
| 100 | kr.2.48060 | kr.248.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.99372 | kr.996.86 | 
| 1.000 | kr.1.84013 | kr.1,840.13 | 
| 1.500 | kr.1.76256 | kr.2,643.84 | 
| 2.500 | kr.1.67611 | kr.4,190.27 | 
| 3.500 | kr.1.62529 | kr.5,688.51 | 
| 5.000 | kr.1.57618 | kr.7,880.90 | 
| 6.000 | kr.1.55282 | kr.9,316.92 | 
| 12.000 | kr.1.47379 | kr.17,685.48 | 
| 12.500 | kr.1.46958 | kr.18,369.75 | 
| Unit Price without VAT: | kr.5.76000 | 
|---|---|
| Unit Price with VAT: | kr.7.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark