MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar




URY2V100MHD | |
|---|---|
DigiKey Part Number | URY2V100MHD-ND |
Manufacturer | |
Manufacturer Product Number | URY2V100MHD |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URY2V100MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 120 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URZ2G100MHD | Nichicon | 683 | 493-15962-ND | kr.11.03000 | MFR Recommended |
| UPS2V100MHD | Nichicon | 522 | 493-17161-ND | kr.6.28000 | Similar |
| UVY2V100MPD | Nichicon | 9.435 | 493-16201-ND | kr.5.20000 | Similar |
| UVZ2V100MPD | Nichicon | 629 | 493-1438-ND | kr.5.71000 | Similar |
| EKMG351ELL100MJ20S | Chemi-Con | 59 | 565-1404-ND | kr.5.90000 | Similar |







