URY2G220MRD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 400
Unit Price: kr.14.77000
Datasheet

Similar


Nichicon
In Stock: 665
Unit Price: kr.11.03000
Datasheet

Similar


Nichicon
In Stock: 747
Unit Price: kr.11.29000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.10.46000
Datasheet

Similar


Chemi-Con
In Stock: 3.109
Unit Price: kr.9.26000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.12153
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.93253
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.008
Unit Price: kr.12.62000
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URY2G220MRD

DigiKey Part Number
493-11258-ND
Manufacturer
Manufacturer Product Number
URY2G220MRD
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URY2G220MRD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
240 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
0.571" (14.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
URZ2G220MHDNichicon400493-15963-NDkr.14.77000MFR Recommended
UCY2G220MPDNichicon665493-13076-NDkr.11.03000Similar
UVY2G220MHDNichicon747493-17374-NDkr.11.29000Similar
UVZ2G220MHDNichicon0493-1449-NDkr.10.46000Similar
EKXG401ELL220MK20SChemi-Con3.109565-1463-NDkr.9.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes