47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS2A470MPD1TD

DigiKey Part Number
493-11707-1-ND - Cut Tape (CT)
493-11707-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
URS2A470MPD1TD
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS2A470MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
460 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE2A470MPD1TDNichicon887493-14555-1-NDkr.3.99000Direct
ECA-2AHG470BPanasonic Industry882P19553CT-NDkr.4.82000Direct
EKY-101ETD470MJC5SChemi-Con20565-EKY-101ETD470MJC5SCT-NDkr.3.55000Direct
860040875002Würth Elektronik3.686732-9254-1-NDkr.3.80000Upgrade
In-Stock: 105
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.07500kr.30.75
50kr.2.31020kr.115.51
100kr.2.06620kr.206.62
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.64638kr.823.19
1.000kr.1.51393kr.1,513.93
1.500kr.1.44700kr.2,170.50
2.500kr.1.37241kr.3,431.02
3.500kr.1.32854kr.4,649.89
5.000kr.1.28616kr.6,430.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000