Similar
Similar
Similar
Similar




URS1H222MRD | |
|---|---|
DigiKey Part Number | 493-7349-ND |
Manufacturer | |
Manufacturer Product Number | URS1H222MRD |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1H222MRD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0125 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1H222MHD | Nichicon | 772 | 493-6061-ND | kr.18.77000 | Similar |
| UVR1H222MHD | Nichicon | 113 | 493-1112-ND | kr.17.88000 | Similar |
| ECA-1HM222 | Panasonic Industry | 1.928 | P5187-ND | kr.15.53000 | Similar |
| ECA-1HM222B | Panasonic Industry | 18 | 10-ECA-1HM222BCT-ND | kr.15.85000 | Similar |




