URS SERIES 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URS SERIES 18mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1C332MHD

DigiKey Part Number
493-15898-ND
Manufacturer
Manufacturer Product Number
URS1C332MHD
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1C332MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.46 A @ 120 Hz
Ripple Current @ High Frequency
1.679 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.19000kr.10.19
10kr.6.08200kr.60.82
50kr.5.10460kr.255.23
400kr.3.75470kr.1,501.88
800kr.3.63684kr.2,909.47
1.200kr.3.49939kr.4,199.27
2.800kr.3.25596kr.9,116.69
5.200kr.3.11000kr.16,172.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.19000
Unit Price with VAT:kr.12.73750