



URS1C102MHD1TO | |
|---|---|
DigiKey Part Number | 493-11990-1-ND - Cut Tape (CT) 493-11990-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1C102MHD1TO |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1C102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 828 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URS1C102MHD | Nichicon | 304 | 493-15895-ND | kr.5.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.79000 | kr.6.79 |
| 10 | kr.4.31400 | kr.43.14 |
| 50 | kr.3.27680 | kr.163.84 |
| 100 | kr.2.94860 | kr.294.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.38272 | kr.1,191.36 |
| 1.000 | kr.2.20421 | kr.2,204.21 |
| 1.500 | kr.2.11419 | kr.3,171.28 |
| 2.500 | kr.2.01376 | kr.5,034.40 |
| 3.500 | kr.1.95474 | kr.6,841.59 |
| 5.000 | kr.1.89772 | kr.9,488.60 |
| Unit Price without VAT: | kr.6.79000 |
|---|---|
| Unit Price with VAT: | kr.8.48750 |

