MFR Recommended




URS0J103MHD1TN | |
|---|---|
DigiKey Part Number | 493-12306-1-ND - Cut Tape (CT) 493-12306-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS0J103MHD1TN |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS0J103MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.02 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.323 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J103MHD6TN | Nichicon | 238 | 493-12363-1-ND | kr.17.94000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.9.11100 | kr.91.11 |
| 50 | kr.7.12740 | kr.356.37 |
| 100 | kr.6.50230 | kr.650.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.83332 | kr.1,458.33 |
| 500 | kr.5.42552 | kr.2,712.76 |
| 750 | kr.5.21976 | kr.3,914.82 |
| 1.250 | kr.4.99039 | kr.6,237.99 |
| 1.750 | kr.4.85554 | kr.8,497.20 |
| 2.500 | kr.4.72530 | kr.11,813.25 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |


