47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPZ2W470MND9

DigiKey Part Number
493-4421-ND
Manufacturer
Manufacturer Product Number
UPZ2W470MND9
Description
CAP ALUM 47UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPZ2W470MND9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2W470MNY9Nichicon621493-4444-NDkr.32.97000Similar
UPT2W470MHDNichicon54493-11206-NDkr.20.99000Similar
UVY2W470MHDNichicon116493-12503-NDkr.19.72000Similar
UVZ2W470MHDNichicon55493-1461-NDkr.19.15000Similar
EKXL451ELL470MJ50SChemi-Con0565-EKXL451ELL470MJ50S-NDkr.21.49000Upgrade
In-Stock: 76
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.02000kr.32.02
10kr.21.98700kr.219.87
50kr.17.83320kr.891.66
Unit Price without VAT:kr.32.02000
Unit Price with VAT:kr.40.02500