Upgrade
Similar
Similar
Upgrade




UPZ2E820MND9 | |
|---|---|
DigiKey Part Number | 493-4410-ND |
Manufacturer | |
Manufacturer Product Number | UPZ2E820MND9 |
Description | CAP ALUM 82UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPZ2E820MND9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 854 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2E820MND9 | Nichicon | 416 | 493-4431-ND | kr.19.55000 | Upgrade |
| UCY2E820MHD | Nichicon | 208 | 493-5464-ND | kr.15.45000 | Similar |
| UCY2E820MHD3 | Nichicon | 0 | UCY2E820MHD3-ND | kr.4.64982 | Similar |
| EKXJ251ELL820MJ40S | Chemi-Con | 739 | 565-EKXJ251ELL820MJ40S-ND | kr.15.00000 | Upgrade |





