



UPZ2D331MHD6 | |
|---|---|
DigiKey Part Number | 493-4738-ND |
Manufacturer | |
Manufacturer Product Number | UPZ2D331MHD6 |
Description | CAP ALUM 330UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPZ2D331MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.01 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.414 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.75000 | kr.35.75 |
| 10 | kr.23.54700 | kr.235.47 |
| 50 | kr.20.10140 | kr.1,005.07 |
| 100 | kr.18.65790 | kr.1,865.79 |
| 500 | kr.18.53152 | kr.9,265.76 |
| 1.000 | kr.15.40120 | kr.15,401.20 |
| 2.500 | kr.14.57061 | kr.36,426.53 |
| Unit Price without VAT: | kr.35.75000 |
|---|---|
| Unit Price with VAT: | kr.44.68750 |

