10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2G100MHD1TO

DigiKey Part Number
493-12079-1-ND - Cut Tape (CT)
493-12079-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW2G100MHD1TO
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2G100MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
72 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
115.2 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2W100MHDNichicon1.253493-5882-NDkr.8.53000MFR Recommended
In-Stock: 1.293
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.27000kr.8.27
10kr.5.31400kr.53.14
50kr.4.06900kr.203.45
100kr.3.67420kr.367.42
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.99578kr.1,497.89
1.000kr.2.78194kr.2,781.94
Manufacturers Standard Package
Unit Price without VAT:kr.8.27000
Unit Price with VAT:kr.10.33750