



UPW2D100MPD | |
|---|---|
DigiKey Part Number | 493-2008-ND |
Manufacturer | |
Manufacturer Product Number | UPW2D100MPD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2D100MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 128 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.94500 | kr.29.45 |
| 50 | kr.2.20800 | kr.110.40 |
| 100 | kr.1.97400 | kr.197.40 |
| 500 | kr.1.57136 | kr.785.68 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

