

UPW2AR47MDD1TD | |
---|---|
DigiKey Part Number | 493-4723-1-ND - Cut Tape (CT) 493-4723-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2AR47MDD1TD |
Description | CAP ALUM 0.47UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2AR47MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 20 mA @ 100 kHz | |
Impedance | 43 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
10 | kr.1.10700 | kr.11.07 |
50 | kr.0.80520 | kr.40.26 |
100 | kr.0.70850 | kr.70.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.40659 | kr.1,626.36 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |