



UPW2A6R8MDD | |
|---|---|
DigiKey Part Number | 493-1966-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A6R8MDD |
Description | CAP ALUM 6.8UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A6R8MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Obsolete | Impedance 3.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |

