



UPW2A101MHD1TO | |
|---|---|
DigiKey Part Number | 493-12036-1-ND - Cut Tape (CT) 493-12036-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A101MHD1TO |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A101MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 377 mA @ 120 Hz | |
Ripple Current @ High Frequency | 580 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.23000 | kr.8.23 |
| 10 | kr.5.29200 | kr.52.92 |
| 50 | kr.4.04960 | kr.202.48 |
| 100 | kr.3.65610 | kr.365.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.98004 | kr.1,490.02 |
| 1.000 | kr.2.76696 | kr.2,766.96 |
| 1.500 | kr.2.65941 | kr.3,989.11 |
| 2.500 | kr.2.53952 | kr.6,348.80 |
| 3.500 | kr.2.46905 | kr.8,641.68 |
| 5.000 | kr.2.40096 | kr.12,004.80 |
| Unit Price without VAT: | kr.8.23000 |
|---|---|
| Unit Price with VAT: | kr.10.28750 |

