



UPW1V681MHD1TO | |
|---|---|
DigiKey Part Number | 493-12059-1-ND - Cut Tape (CT) 493-12059-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V681MHD1TO |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V681MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.245 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.66 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.23100 | kr.52.31 |
| 50 | kr.4.00440 | kr.200.22 |
| 100 | kr.3.61570 | kr.361.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.94746 | kr.1,473.73 |
| 1.000 | kr.2.73685 | kr.2,736.85 |
| 1.500 | kr.2.63059 | kr.3,945.89 |
| 2.500 | kr.2.51208 | kr.6,280.20 |
| 3.500 | kr.2.44242 | kr.8,548.47 |
| 5.000 | kr.2.37514 | kr.11,875.70 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

