



UPW1V391MPD | |
|---|---|
DigiKey Part Number | 493-1867-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V391MPD |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V391MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.80400 | kr.38.04 |
| 50 | kr.2.87580 | kr.143.79 |
| 200 | kr.2.33790 | kr.467.58 |
| 600 | kr.2.03133 | kr.1,218.80 |
| 1.000 | kr.1.91665 | kr.1,916.65 |
| 2.600 | kr.1.73992 | kr.4,523.79 |
| 5.000 | kr.1.64249 | kr.8,212.45 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

