

UPW1V330MDD1TD | |
|---|---|
DigiKey Part Number | 493-11397-1-ND - Cut Tape (CT) 493-11397-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V330MDD1TD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V330MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 54 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Impedance | 600 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.22900 | kr.12.29 |
| 50 | kr.0.89720 | kr.44.86 |
| 100 | kr.0.79100 | kr.79.10 |
| 500 | kr.0.60684 | kr.303.42 |
| 1.000 | kr.0.54874 | kr.548.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50029 | kr.1,000.58 |
| 4.000 | kr.0.45999 | kr.1,839.96 |
| 6.000 | kr.0.43965 | kr.2,637.90 |
| 10.000 | kr.0.41696 | kr.4,169.60 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

