



UPW1V222MHD6TN | |
|---|---|
DigiKey Part Number | 493-12359-1-ND - Cut Tape (CT) 493-12359-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V222MHD6TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V222MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.329 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Not For New Designs | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.11.51300 | kr.115.13 |
| 50 | kr.9.09540 | kr.454.77 |
| 100 | kr.8.33200 | kr.833.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.26540 | kr.1,816.35 |
| 500 | kr.6.78140 | kr.3,390.70 |
| 750 | kr.6.53705 | kr.4,902.79 |
| 1.250 | kr.6.26478 | kr.7,830.98 |
| 1.750 | kr.6.10477 | kr.10,683.35 |
| 2.500 | kr.5.95022 | kr.14,875.55 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

