



UPW1V221MPD6 | |
|---|---|
DigiKey Part Number | 493-1864-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V221MPD6 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V221MPD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 474.5 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V221MPD | Nichicon | 326 | 493-15668-ND | kr.3.55000 | Similar |
| UPJ1V221MPD6 | Nichicon | 668 | UPJ1V221MPD6-ND | kr.3.87000 | Similar |
| UPM1V221MPD | Nichicon | 27.877 | 493-15784-ND | kr.5.26000 | Similar |
| UPM1V221MPD6 | Nichicon | 3.036 | UPM1V221MPD6-ND | kr.5.45000 | Similar |
| UPS1V221MPD | Nichicon | 4.930 | 493-15854-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.07300 | kr.20.73 |
| 50 | kr.1.53300 | kr.76.65 |
| 200 | kr.1.21980 | kr.243.96 |
| 600 | kr.1.04103 | kr.624.62 |
| 1.000 | kr.0.97401 | kr.974.01 |
| 2.600 | kr.0.87068 | kr.2,263.77 |
| 5.000 | kr.0.81368 | kr.4,068.40 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

