UPW1V221MPD1DM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.5.96000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 912
Unit Price: kr.4.18000
Datasheet
Image for UPW1V221MPD1DM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPW1V221MPD1DM

DigiKey Part Number
UPW1V221MPD1DM-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1V221MPD1DM
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
494 mA @ 120 Hz
Ripple Current @ High Frequency
760 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.81427kr.1,221.40
Unit Price without VAT:kr.0.81427
Unit Price with VAT:kr.1.01784