



UPW1V152MHD | |
|---|---|
DigiKey Part Number | 493-1875-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V152MHD |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V152MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.172 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.555 A @ 10 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.8.22300 | kr.82.23 |
| 50 | kr.6.40840 | kr.320.42 |
| 100 | kr.5.83470 | kr.583.47 |
| 500 | kr.4.84808 | kr.2,424.04 |
| 1.000 | kr.4.53754 | kr.4,537.54 |
| 2.500 | kr.4.20613 | kr.10,515.32 |
| 5.000 | kr.4.00434 | kr.20,021.70 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

