100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1V101MPD1TD

DigiKey Part Number
493-11521-1-ND - Cut Tape (CT)
493-11521-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1V101MPD1TD
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1V101MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
360.75 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
117 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V101MPD1CANichicon0UPJ1V101MPD1CA-NDkr.0.74242Parametric Equivalent
UPJ1V101MPD1TANichicon3.482493-17408-1-NDkr.2.79000Parametric Equivalent
UPJ1V101MPD1TDNichicon425493-11564-1-NDkr.2.79000Parametric Equivalent
UPV1V101MGD1TANichicon914493-UPV1V101MGD1TACT-NDkr.5.90000Parametric Equivalent
UPW1H101MPD1TANichicon19493-15876-1-NDkr.3.11000Parametric Equivalent
In-Stock: 8.110
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.48400kr.14.84
50kr.1.08660kr.54.33
100kr.0.96050kr.96.05
500kr.0.74216kr.371.08
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.67305kr.673.05
2.000kr.0.61555kr.1,231.10
3.000kr.0.58651kr.1,759.53
5.000kr.0.55410kr.2,770.50
7.000kr.0.53505kr.3,745.35
10.000kr.0.51663kr.5,166.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250